
* Images are for reference only
RWS10 470R J TR
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- RWS10 470R J TR
- JLCPCB Part #
- C5739761
- Package
- SMD,28.6x12mm
- Description
- -55℃~+275℃ 10W 470Ω Wirewound Resistor ±20ppm/℃ ±5% SMD,28.6x12mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2615
200+
$2.0992
400+
$2.0301
1000+
$1.9948
Welcome back, may I help you?