
TAP650J100E
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 100Ω | |
| Power(Watts) | 650W | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |

* Images are for reference only
TAP650J100E
Extended- Manufacturer
- MFR.Part #
- TAP650J100E
- JLCPCB Part #
- C2618850
- Package
- -
- Description
- 100Ω 650W ±150ppm/℃ ±5% - Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TAP650J100E
Extended- Manufacturer
- MFR.Part #
- TAP650J100E
- JLCPCB Part #
- C2618850
- Package
- -
- Description
- 100Ω 650W ±150ppm/℃ ±5% - Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAP650J100E Specifications
TAP650J100E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Ohmite | |
| Package | - | |
| Resistance | 100Ω | |
| Power(Watts) | 650W | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAP650J100E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAP650J100E Documents
TAP650J100E datasheets or manufacturer documentation.
Datasheet: TAP650J100E Datasheet (PDF)
TAP650J100E Schematic Symbol & PCB Footprint
The TAP650J100E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.