
* Images are for reference only
RC0R5DB2R70KET
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- RC0R5DB2R70KET
- JLCPCB Part #
- C6263251
- Package
- 6327
- Description
- -55℃~+150℃ 2.7Ω 500mW Carbon Composition Resistor ±10% ±400ppm/℃ 6327 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4850
200+
$1.7898
500+
$1.7303
1000+
$1.7014
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →