
* Images are for reference only
RW2R0CBR300JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- RW2R0CBR300JE
- JLCPCB Part #
- C4311294
- Package
- SMD,10.3x5.7mm
- Description
- -55℃~+150℃ 2W 300mΩ Wirewound Resistor ±5% ±90ppm/℃ SMD,10.3x5.7mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0873
200+
$1.1956
500+
$1.1537
1000+
$1.1328
Welcome back, may I help you?