
* Images are for reference only
RW1S5CA750RGE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- RW1S5CA750RGE
- JLCPCB Part #
- C4080682
- Package
- 3916
- Description
- -55℃~+150℃ 1.5W 750Ω Wirewound Resistor ±2% ±250ppm/℃ 3916 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7481
200+
$0.6764
500+
$0.6539
1000+
$0.6411
Welcome back, may I help you?