
* Images are for reference only
RC20GF221J
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- RC20GF221J
- JLCPCB Part #
- C3516299
- Package
- Plugin,D3.8xL10.3mm
- Description
- 220Ω 500mW Carbon Composition Resistor ±5% 插件,D3.8xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1151
200+
$0.0446
500+
$0.0429
1000+
$0.0421
Welcome back, may I help you?