
* Images are for reference only
OX561KE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- OX561KE
- JLCPCB Part #
- C2642029
- Package
- Plugin,D5.5xL16.5mm
- Description
- -1600ppm/℃~-1000ppm/℃ -40℃~+220℃ 1W 560Ω Ceramic Resistor ±10% 插件,D5.5xL16.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7634
200+
$0.2964
500+
$0.2851
1000+
$0.2803
Welcome back, may I help you?