
* Images are for reference only
OF22GJE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- OF22GJE
- JLCPCB Part #
- C2641738
- Package
- Plugin,D3.8xL10.3mm
- Description
- 2.2Ω 500mW Carbon Composition Resistor ±5% 插件,D3.8xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3718
1000+
$0.1439
2500+
$0.1389
5000+
$0.1363
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?