
* Images are for reference only
OF221JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- OF221JE
- JLCPCB Part #
- C6248557
- Package
- Plugin,D3.8xL10.3mm
- Description
- 220Ω 500mW Carbon Composition Resistor ±5% Plugin,D3.8xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1764
200+
$0.4696
500+
$0.4536
1000+
$0.4472
Welcome back, may I help you?