
* Images are for reference only
MSR3 R015 F
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- MSR3 R015 F
- JLCPCB Part #
- C5812937
- Package
- Plugin
- Description
- 150mΩ 3W Current Sense Resistor ±1% ±20ppm/℃ Plugin Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1763
250+
$0.8689
500+
$0.8400
1000+
$0.8256
Welcome back, may I help you?