This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC101821007JE

Extended
Manufacturer
Ohmite
MFR.Part #
MC101821007JE
JLCPCB Part #
C6987465
Package
-
Description
-55℃~+180℃ 1000MΩ 750mW Thick Film Resistor ±100ppm/℃ ±5% - Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.8590
200+ $2.7375
500+ $2.6456
1000+ $2.6004
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons