
MC101821007FE
- Manufacturer
- MFR.Part #
- MC101821007FE
- JLCPCB Part #
- C4276657
- Package
- SMD,6.4x6.4mm
- Description
- -55℃~+180℃ 1000MΩ 750mW Thick Film Resistor ±1% ±1000ppm/℃ SMD,6.4x6.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD,6.4x6.4mm | |
| Resistance | 1000MΩ | |
| Operating Temperature | -55℃~+180℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±1000ppm/℃ |

* Images are for reference only
MC101821007FE
Extended- Manufacturer
- MFR.Part #
- MC101821007FE
- JLCPCB Part #
- C4276657
- Package
- SMD,6.4x6.4mm
- Description
- -55℃~+180℃ 1000MΩ 750mW Thick Film Resistor ±1% ±1000ppm/℃ SMD,6.4x6.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MC101821007FE
Extended- Manufacturer
- MFR.Part #
- MC101821007FE
- JLCPCB Part #
- C4276657
- Package
- SMD,6.4x6.4mm
- Description
- -55℃~+180℃ 1000MΩ 750mW Thick Film Resistor ±1% ±1000ppm/℃ SMD,6.4x6.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC101821007FE Specifications
MC101821007FE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD,6.4x6.4mm | |
| Resistance | 1000MΩ | |
| Operating Temperature | -55℃~+180℃ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±1000ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC101821007FE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC101821007FE Documents
MC101821007FE datasheets or manufacturer documentation.
Datasheet: MC101821007FE Datasheet (PDF)
MC101821007FE Schematic Symbol & PCB Footprint
The MC101821007FE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.