
* Images are for reference only
HS10 5K F
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- HS10 5K F
- JLCPCB Part #
- C2619334
- Package
- Plugin
- Description
- 10W 5kΩ Wirewound Resistor ±1% ±25ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3891
200+
$0.9244
500+
$0.8921
1000+
$0.8760
Welcome back, may I help you?