
* Images are for reference only
RER60FR442MCSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RER60FR442MCSL
- JLCPCB Part #
- C5847136
- Package
- Plugin
- Description
- 442mΩ 5W Wirewound Resistor ±1% ±100ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.9902
200+
$22.7402
500+
$21.9808
1000+
$21.6051
Welcome back, may I help you?