
* Images are for reference only
AZ821KE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- AZ821KE
- JLCPCB Part #
- C2648552
- Package
- Plugin,P=27mm
- Description
- -55℃~+150℃ 5.5W 820Ω Ceramic Resistor ±10% 插件,P=27mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.3542
200+
$9.8117
500+
$9.4679
1000+
$9.2976
Welcome back, may I help you?