
* Images are for reference only
AZ47GKE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- AZ47GKE
- JLCPCB Part #
- C3351257
- Package
- Plugin,P=27mm
- Description
- -55℃~+150℃ 4.7Ω 5.5W Ceramic Resistor ±10% Plugin,P=27mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1328
200+
$10.5009
500+
$10.1319
1000+
$9.9499
Welcome back, may I help you?