
* Images are for reference only
OF132JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- OF132JE
- JLCPCB Part #
- C3481817
- Package
- Plugin
- Description
- 1.3kΩ 500mW Carbon Composition Resistor ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3913
1000+
$0.1514
2500+
$0.1461
5000+
$0.1436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?