
* Images are for reference only
AX33GK
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- AX33GK
- JLCPCB Part #
- C19496285
- Package
- Plugin,P=12.5mm
- Description
- -55℃~+150℃ 3.3Ω 3.5W Ceramic Resistor ±10% 插件,P=12.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.9570
200+
$13.5488
500+
$13.0975
1000+
$12.8726
Welcome back, may I help you?