
* Images are for reference only
90J7K5
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 90J7K5
- JLCPCB Part #
- C3463336
- Package
- Plugin,D8.7xL46mm
- Description
- 11W 7.5kΩ Wirewound Resistor ±30ppm/℃ ±5% 插件,D8.7xL46mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7873
200+
$4.1743
500+
$4.0282
1000+
$3.9560
Welcome back, may I help you?