
* Images are for reference only
502AS100KDG2
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 502AS100KDG2
- JLCPCB Part #
- C2618957
- Package
- Plugin
- Description
- -800ppm/℃~0ppm/℃ 10Ω 12W ±10% 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.0131
200+
$13.1628
500+
$12.7004
1000+
$12.4716
Welcome back, may I help you?