
* Images are for reference only
40F400E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 40F400E
- JLCPCB Part #
- C2647089
- Package
- Plugin,D10.3xL48.3mm
- Description
- 10W 400Ω Wirewound Resistor ±1% ±20ppm/℃ 插件,D10.3xL48.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4712
200+
$0.5690
500+
$0.5497
1000+
$0.5401
Welcome back, may I help you?