
* Images are for reference only
3CJ100
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 3CJ100
- JLCPCB Part #
- C3438463
- Package
- Plugin,D5.6xL12.7mm
- Description
- 100Ω 10W Wirewound Resistor ±30ppm/℃ ±5% 插件,D5.6xL12.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5299
200+
$0.2056
500+
$0.1975
1000+
$0.1943
Welcome back, may I help you?