
* Images are for reference only
254AS201KDS
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 254AS201KDS
- JLCPCB Part #
- C2642442
- Package
- Plugin,D11.1xL104.8mm
- Description
- -55℃~+230℃ -800ppm/℃~0ppm/℃ 11W 200Ω Ceramic Resistor ±10% Plugin,D11.1xL104.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0083
200+
$5.0344
500+
$4.8583
1000+
$4.7711
Welcome back, may I help you?