
* Images are for reference only
252BA253KDS
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 252BA253KDS
- JLCPCB Part #
- C2642453
- Package
- Plugin,D11.1xL54mm
- Description
- -55℃~+230℃ 25kΩ 5W Ceramic Resistor ±10% Plugin,D11.1xL54mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5303
200+
$3.3016
500+
$3.1856
1000+
$3.1276
Welcome back, may I help you?