This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ORZ821M0JBK-0808

Extended
Manufacturer
Lelon
MFR.Part #
ORZ821M0JBK-0808
JLCPCB Part #
C473753
Package
Plugin,D8xL8mm
Description
-55℃~+105℃ 2000hrs@105℃ 3.5mm 6.2A@100kHz 6.3V 820uF 8mm 8mm ±20% 插件,D8xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $0.1775
50+ $0.1371
150+ $0.1201
1000+ $0.0984
2000+ $0.0889
5000+ $0.0831

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons