* Images are for reference only
NCP730BMT300TBG
- Manufacturer
- ONSEMI
- MFR.Part #
- NCP730BMT300TBG
- JLCPCB Part #
- C892820
- Package
- WDFN-6-EP(2x2)
- Description
- LDO Voltage Regulators 150mA 38V 1uA IQ
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
NCP730BMT300TBG technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part NCP730BMT300TBG for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
NCP730BMT300TBG symbol, PCB footprint from the free EasyEDA PCB design tool.
NCP730BMT300TBG datasheets or manufacturer documentation.
Datasheet: NCP730BMT300TBG Datasheet (PDF)
Minimum: 34
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing