
* Images are for reference only
NCP730BMTADJTBG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP730BMTADJTBG
- JLCPCB Part #
- C892823
- Package
- WDFN-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.2V~24V 1.8uA 150mA 290mV@(150mA) 38V 80dB@(10Hz) Adjustable Over Current Protection Positive WDFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6728
10+
$2.6125
30+
$2.5729
100+
$2.5332
Welcome back, may I help you?