
* Images are for reference only
NCP730ASNADJT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP730ASNADJT1G
- JLCPCB Part #
- C892816
- Package
- TSOP-5-1.5mm
- Description
- -40℃~+125℃@(Tj) 1 1.2V~24V 1.8uA 150mA 290mV@(150mA) 38V 70dB@(10kHz) Adjustable Over Current Protection、Thermal Shutdown、Enable control、Input undervoltage protection Positive TSOP-5-1.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1450
10+
$1.8459
30+
$1.6578
100+
$1.4648
500+
$1.3780
1000+
$1.3394
Related Products
Welcome back, may I help you?