
* Images are for reference only
MC74ACT623M
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74ACT623M
- JLCPCB Part #
- C3755807
- Package
- -
- Description
- -55℃~+125℃ 1 24mA 24mA 4.5V~5.5V 7.8ns@4.5V,50pF 8 ACT Bidirectional TTL-compatible CMOS Tri-State、Open-drain - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2446
200+
$0.4830
500+
$0.4653
1000+
$0.4573
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →