* Images are for reference only
FDMC8097AC
- Manufacturer
- ONSEMI
- MFR.Part #
- FDMC8097AC
- JLCPCB Part #
- C890954
- Package
- WDFN-8
- Description
- Trans MOSFET N/P-CH 150V 2.4A/0.9A 8-Pin Power 33 EP T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FDMC8097AC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FDMC8097AC technical specifications, attributes, and parameters.
FDMC8097AC symbol, PCB footprint from the free EasyEDA PCB design tool.
FDMC8097AC datasheets or manufacturer documentation.
Datasheet: FDMC8097AC Datasheet (PDF)
Minimum: 2
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing