This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W79E226APG

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
W79E226APG
JLCPCB Part #
C2640857
Package
LCC-44(16.6x16.6)
Description
-40℃~+85℃ 10bit 2.25KB 2.7V~5.5V 2KB 32KB 38 40MHz 51 Series 8 Bit Built-in FLASH LCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3848
200+ $2.8592
500+ $2.7581
1000+ $2.7083

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons