
W78ERD2A40FL
- Manufacturer
- MFR.Part #
- W78ERD2A40FL
- JLCPCB Part #
- C2640814
- Package
- MQFP-44(10x10)
- Description
- 0℃~+70℃ 1.25KB 36 4.5V~5.5V 40MHz 51 Family 64KB 8 Bit Built-in FLASH MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Nuvoton Tech | |
| Package | MQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 40MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 4.5V~5.5V | |
| RAM Size | 1.25KB | |
| Core Size | 8 Bit | |
| CPU Core | 51 Series | |
| Number of I/O | 36 | |
| Oscillator Type | Built-in |

* Images are for reference only
W78ERD2A40FL
Extended- Manufacturer
- MFR.Part #
- W78ERD2A40FL
- JLCPCB Part #
- C2640814
- Package
- MQFP-44(10x10)
- Description
- 0℃~+70℃ 1.25KB 36 4.5V~5.5V 40MHz 51 Family 64KB 8 Bit Built-in FLASH MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
W78ERD2A40FL
Extended- Manufacturer
- MFR.Part #
- W78ERD2A40FL
- JLCPCB Part #
- C2640814
- Package
- MQFP-44(10x10)
- Description
- 0℃~+70℃ 1.25KB 36 4.5V~5.5V 40MHz 51 Family 64KB 8 Bit Built-in FLASH MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W78ERD2A40FL Specifications
W78ERD2A40FL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Nuvoton Tech | |
| Package | MQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| CPU Maximum Speed | 40MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 4.5V~5.5V | |
| RAM Size | 1.25KB | |
| Core Size | 8 Bit | |
| CPU Core | 51 Series | |
| Number of I/O | 36 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W78ERD2A40FL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W78ERD2A40FL Documents
W78ERD2A40FL datasheets or manufacturer documentation.
Datasheet: W78ERD2A40FL Datasheet (PDF)
W78ERD2A40FL Schematic Symbol & PCB Footprint
The W78ERD2A40FL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.