
* Images are for reference only
ML51PB9AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ML51PB9AE
- JLCPCB Part #
- C2905929
- Package
- LQFP-32(7x7)
- Description
- -40℃~+105℃ 1.8V~5.5V 12bit 16KB 1KB 24MHz 28 51 Family 8 Bit Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.8588
10+
$1.5931
30+
$1.4255
250+
$1.1839
500+
$1.1066
1000+
$1.0728
Related Products
Welcome back, may I help you?