
* Images are for reference only
MINI51ZDE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- MINI51ZDE
- JLCPCB Part #
- C2640130
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+105℃ 10bit 2.5V~5.5V 24MHz 29 2KB 32 Bit 4KB ARM Cortex-M0 Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5479
200+
$0.2127
490+
$0.2047
980+
$0.2015
Related Products
Welcome back, may I help you?