
* Images are for reference only
M2354KJFAE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M2354KJFAE
- JLCPCB Part #
- C6586468
- Package
- LQFP-128(14x14)
- Description
- -40℃~+105℃ 1.7V~3.6V 106 12bit 12bit 1MB 256KB 32 Bit 96MHz ARM Cortex-M23 Built-in+External FLASH LQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7644
180+
$3.4984
540+
$3.3812
990+
$3.3234
Related Products
Welcome back, may I help you?