
* Images are for reference only
N79E352ADG
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- N79E352ADG
- JLCPCB Part #
- C5801118
- Package
- DIP-40
- Description
- -40℃~+85℃ 128Byte 2.4V~5.5V 24MHz 256Byte 32 51 Series 8 Bit 8KB Built-in FLASH DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0922
200+
$1.2347
500+
$1.1929
1000+
$1.1737
Welcome back, may I help you?