
* Images are for reference only
M262SIAAE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M262SIAAE
- JLCPCB Part #
- C3231240
- Package
- LQFP-64(7x7)
- Description
- -40℃~+105℃ 1.7V~3.6V 12bit 12bit 32 Bit 51 512KB 64MHz 96KB ARM Cortex-M23 Built-in FLASH LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6977
250+
$1.8175
500+
$1.7549
1000+
$1.7227
Related Products
Welcome back, may I help you?