This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M471VI8AE

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
M471VI8AE
JLCPCB Part #
C20106415
Package
LQFP-100(14x14)
Description
-40℃~+105℃ 120MHz 2.5V~5.5V 32 Bit 512KB 64KB 91 ARM Cortex-M4 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.5247
180+ $5.3977
540+ $5.2163
990+ $5.1280

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons