
* Images are for reference only
NANO100NC2BN
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NANO100NC2BN
- JLCPCB Part #
- C2640122
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 12bit 32 Bit 32KB 38 42MHz 8KB ARM Cortex-M0 Built-in FLASH QFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3539
200+
$1.2989
416+
$1.2523
832+
$1.2299
Welcome back, may I help you?