
* Images are for reference only
KM101LR04DXX
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- KM101LR04DXX
- JLCPCB Part #
- C20106351
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1.1V~3.6V 10MHz 4KB 53 64KB 8 Bit Built-in+External Others ReRAM TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1080
200+
$3.6349
500+
$3.5129
1000+
$3.4535
Related Products
Welcome back, may I help you?