
* Images are for reference only
ML51LD1AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ML51LD1AE
- JLCPCB Part #
- C20106416
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.8V~5.5V 24MHz 43 4KB 51 Family 64KB 8 Bit Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0868
10+
$2.6263
30+
$2.3380
250+
$2.0434
500+
$1.9097
1000+
$1.8518
Related Products