
* Images are for reference only
N79E855AWG
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- N79E855AWG
- JLCPCB Part #
- C2640372
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 10bit 16KB 2.4V~5.5V 24MHz 25 4KB 51 Family 512Byte 8 Bit Built-in FLASH TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5915
200+
$0.6170
500+
$0.5944
1000+
$0.5847
Related Products
Welcome back, may I help you?