
* Images are for reference only
W77L516A25PL
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- W77L516A25PL
- JLCPCB Part #
- C2641052
- Package
- LCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 1KB 2.7V~5.5V 25MHz 36 51 Family 64KB 8 Bit Built-in FLASH LCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6565
200+
$8.3807
500+
$8.0869
1000+
$7.9408
Welcome back, may I help you?