
* Images are for reference only
N79E715AS16
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- N79E715AS16
- JLCPCB Part #
- C272861
- Package
- SOP-16
- Description
- -40℃~+85℃ 16KB 2.4V~5.5V 24MHz 25 51 Family 512Byte 8 Bit Built-in FLASH SOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5668
10+
$0.4624
30+
$0.4095
100+
$0.3581
500+
$0.3276
1000+
$0.3115
2000+
$0.3083
4000+
$0.3051
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?