
* Images are for reference only
M058SFAN
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M058SFAN
- JLCPCB Part #
- C2640282
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 12bit 14 2.5V~5.5V 32 Bit 32KB 4KB 4KB 50MHz ARM Cortex-M0 Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3569
200+
$0.9120
500+
$0.8799
1000+
$0.8638
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?