
* Images are for reference only
N79E352RADG
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- N79E352RADG
- JLCPCB Part #
- C2640497
- Package
- DIP-40
- Description
- -40℃~+85℃ 128Byte 2.4V~5.5V 24MHz 256Byte 32 51 Family 8 Bit 8KB Built-in FLASH DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7551
200+
$1.0661
500+
$1.0292
1000+
$1.0115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?