
* Images are for reference only
ML51FB9AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ML51FB9AE
- JLCPCB Part #
- C2997671
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 1.8V~5.5V 16 16KB 1KB 24MHz 51 Family 8 Bit Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1392
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1391
In-stock Item Pricing
Qty Unit Price
1+
$0.9922
10+
$0.8044
30+
$0.7097
100+
$0.6166
500+
$0.5620
1000+
$0.5331
Related Products
Welcome back, may I help you?