
* Images are for reference only
M258KE3AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M258KE3AE
- JLCPCB Part #
- C6085182
- Package
- LQFP-128(14x14)
- Description
- -40℃~+105℃ 1.75V~5.5V 128KB 12bit 12bit 16KB 32 Bit 48MHz 82 ARM Cortex-M23 Built-in+External FLASH LQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9578
180+
$1.9780
540+
$1.9122
990+
$1.8801
Related Products
Welcome back, may I help you?