
* Images are for reference only
M0516ZDE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M0516ZDE
- JLCPCB Part #
- C7221055
- Package
- QFN-33(5x5)
- Description
- -40℃~+105℃ 12bit 2.5V~5.5V 24 32 Bit 4KB 4KB 50MHz 64KB ARM Cortex-M0 Built-in FLASH QFN-33(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8615
200+
$1.9411
490+
$1.8753
980+
$1.8432
Related Products
Welcome back, may I help you?