This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M030GTD1AE

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
M030GTD1AE
JLCPCB Part #
C20106368
Package
QFN-33(4x4)
Description
-40℃~+105℃ 1.8V~3.6V 28 32 Bit 48MHz 4KB 64KB ARM Cortex-M0 Built-in FLASH QFN-33(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7918
180+ $1.5129
540+ $1.4632
990+ $1.4376

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons